Part Details for EDI88512LPA-17MMG by Mercury Systems Inc
Overview of EDI88512LPA-17MMG by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88512LPA-17MMG
EDI88512LPA-17MMG CAD Models
EDI88512LPA-17MMG Part Data Attributes
|
EDI88512LPA-17MMG
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88512LPA-17MMG
Mercury Systems Inc
Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-PDSO-J36 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for EDI88512LPA-17MMG
This table gives cross-reference parts and alternative options found for EDI88512LPA-17MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88512LPA-17MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDI88512LPA-17MBG | Mercury Systems Inc | Check for Price | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | EDI88512LPA-17MMG vs EDI88512LPA-17MBG |
EDI88512CA17MMG | Microsemi Corporation | Check for Price | 512KX8 STANDARD SRAM, 17ns, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | EDI88512LPA-17MMG vs EDI88512CA17MMG |
EDI88512CA17MCG | Microsemi Corporation | Check for Price | 512KX8 STANDARD SRAM, 17ns, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | EDI88512LPA-17MMG vs EDI88512CA17MCG |
EDI88512CA17MCRP | White Electronic Designs Corp | Check for Price | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, | EDI88512LPA-17MMG vs EDI88512CA17MCRP |
EDI88512CA17MBG | Microsemi Corporation | Check for Price | 512KX8 STANDARD SRAM, 17ns, PDSO36, ROHS COMPLIANT, PLASTIC, SOJ-36 | EDI88512LPA-17MMG vs EDI88512CA17MBG |
EDI88512CA17MM | White Microelectronics | Check for Price | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, PLASTIC, SOJ-36 | EDI88512LPA-17MMG vs EDI88512CA17MM |
EDI88512LPA17MB | White Electronic Designs Corp | Check for Price | Standard SRAM, 512KX8, 17ns, CMOS, PDSO36, PLASTIC, SOJ-36 | EDI88512LPA-17MMG vs EDI88512LPA17MB |