EDI88512CA17MMRP vs EDI88512LPA-17MMG feature comparison

EDI88512CA17MMRP White Electronic Designs Corp

Buy Now Datasheet

EDI88512LPA-17MMG Mercury Systems Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP MERCURY SYSTEMS INC
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 17 ns 17 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J36 R-PDSO-J36
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ36,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.5 V
Supply Current-Max 0.18 mA 0.18 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description SOJ,
Length 23.495 mm
Number of Functions 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.7592 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Compare EDI88512CA17MMRP with alternatives

Compare EDI88512LPA-17MMG with alternatives