EDI88130LPS45LB
Description: Standard SRAM, 128KX8, 45ns, CMOS, CDSO32,

Overview of EDI88130LPS45LB by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88130LPS45LB by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88130LPS45LB by Mercury Systems Inc

EDI88130LPS45LB
Mercury Systems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
SON, SOLCC32,.4
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-XDSO-N32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC
Package Code
SON
Package Equivalence Code
SOLCC32,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.2 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. EDI88130LPS45LB
    Mercury Systems Inc
    Standard SRAM, 128KX8, 45ns, CMOS, CDSO32,
    VS

Alternate Parts for EDI88130LPS45LB

This table gives cross-reference parts and alternative options found for EDI88130LPS45LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130LPS45LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1008EC-45L/XT Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88130LPS45LB vs MT5C1008EC-45L/XT
EDI88130CS45LM Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 White Electronic Designs Corp EDI88130LPS45LB vs EDI88130CS45LM
MT5C1008EC-45L/883C Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88130LPS45LB vs MT5C1008EC-45L/883C
5962-8959818MUX Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88130LPS45LB vs 5962-8959818MUX
P4C1024L-45L1MB Standard SRAM, 128KX8, 45ns, CMOS, 0.400 X 0.820 INCH, LCC-32 Pyramid Semiconductor Corporation EDI88130LPS45LB vs P4C1024L-45L1MB
5962-8959835MUA Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, LCC-32 Mercury Systems Inc EDI88130LPS45LB vs 5962-8959835MUA
EDI88130CS45LI Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics EDI88130LPS45LB vs EDI88130CS45LI
MT5C1008EC-45LE/883C Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88130LPS45LB vs MT5C1008EC-45LE/883C
5962-8959835MUA Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88130LPS45LB vs 5962-8959835MUA
EDI88130CS45LI Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, LCC-32 Mercury Systems Inc EDI88130LPS45LB vs EDI88130CS45LI
Part Number Description Manufacturer Compare
MT5C1008EC-45LE/883C Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components EDI88130LPS45LB vs MT5C1008EC-45LE/883C
P4C1024-45L1M Standard SRAM, 128KX8, 45ns, CMOS, 0.400 X 0.820 INCH, LCC-32 Pyramid Semiconductor Corporation EDI88130LPS45LB vs P4C1024-45L1M
CMDJ-65608V-45SHXXX:RD Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, Temic Semiconductors EDI88130LPS45LB vs CMDJ-65608V-45SHXXX:RD
SM4J-65608EV-45/883SHXXX Standard SRAM, 128KX8, 45ns, CMOS, CDSO32 Matra MHS EDI88130LPS45LB vs SM4J-65608EV-45/883SHXXX
SM4J-65608V-45SB:RD Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, Temic Semiconductors EDI88130LPS45LB vs SM4J-65608V-45SB:RD
SMD1-65608EL-45FHSHXXX Standard SRAM, 128KX8, 45ns, CMOS, CDFP32 Matra MHS EDI88130LPS45LB vs SMD1-65608EL-45FHSHXXX
CMCJ-65608L-45:D Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 Matra MHS EDI88130LPS45LB vs CMCJ-65608L-45:D
EDI88130CS45MI Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, Electronic Designs Inc EDI88130LPS45LB vs EDI88130CS45MI
SMDJ-65608V-45SB:D Standard SRAM, 128KX8, 45ns, CMOS, CDFP32, Temic Semiconductors EDI88130LPS45LB vs SMDJ-65608V-45SB:D
MT5C1008SJ-45LXT Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc EDI88130LPS45LB vs MT5C1008SJ-45LXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130LPS45LB by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130LPS45LB by Mercury Systems Inc

  • Please alert me when EDI88130LPS45LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88130LPS45LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130LPS45LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88130LPS45LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130LPS45LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130LPS45LB by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: