Part Details for 5962-8959818MUX by Micross Components
Overview of 5962-8959818MUX by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8959818MUX
5962-8959818MUX CAD Models
5962-8959818MUX Part Data Attributes
|
5962-8959818MUX
Micross Components
Buy Now
|
Compare Parts:
5962-8959818MUX
Micross Components
Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DLCC | |
Package Description | SON, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY | |
JESD-30 Code | R-CDSO-N32 | |
JESD-609 Code | e4 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8959818MUX
This table gives cross-reference parts and alternative options found for 5962-8959818MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959818MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1008EC-45/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-8959818MUX vs MT5C1008EC-45/IT |
EDI88130CS45LB | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | 5962-8959818MUX vs EDI88130CS45LB |
EDI88130CS45LI | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | 5962-8959818MUX vs EDI88130CS45LI |
5962-8959835MUA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | White Microelectronics | 5962-8959818MUX vs 5962-8959835MUA |
MT5C1008EC-45/XT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-8959818MUX vs MT5C1008EC-45/XT |
5962-8959835MUX | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-8959818MUX vs 5962-8959835MUX |
5962-8959818MUA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | 5962-8959818MUX vs 5962-8959818MUA |
EDI88130CS45LB | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | 5962-8959818MUX vs EDI88130CS45LB |
5962-8959818MUX | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | White Microelectronics | 5962-8959818MUX vs 5962-8959818MUX |
5962-8959835MUA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32 | LOGIC Devices Inc | 5962-8959818MUX vs 5962-8959835MUA |