Part Details for EDI88130CS55LC by White Microelectronics
Overview of EDI88130CS55LC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS55LC
EDI88130CS55LC CAD Models
EDI88130CS55LC Part Data Attributes
|
EDI88130CS55LC
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS55LC
White Microelectronics
Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CDSO-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for EDI88130CS55LC
This table gives cross-reference parts and alternative options found for EDI88130CS55LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS55LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130CS55LC | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | EDI88130CS55LC vs EDI88130CS55LC |
NS41024S55E/883 | 128KX8 STANDARD SRAM, 55ns, CQCC32, CERAMIC, LCC-32 | Texas Instruments | EDI88130CS55LC vs NS41024S55E/883 |
MT5C1008ECA-55L/IT | Standard SRAM, 128KX8, 45ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | EDI88130CS55LC vs MT5C1008ECA-55L/IT |
EDI88130CS55L32B | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | White Microelectronics | EDI88130CS55LC vs EDI88130CS55L32B |
MT5C1008EC-55L/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | EDI88130CS55LC vs MT5C1008EC-55L/IT |
EDI88130CS55LI | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Electronic Designs Corp | EDI88130CS55LC vs EDI88130CS55LI |
EDI88130LPS55LB | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Electronic Designs Corp | EDI88130CS55LC vs EDI88130LPS55LB |
EDI88130LPS55L32B | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | White Microelectronics | EDI88130CS55LC vs EDI88130LPS55L32B |
MT5C1008-55ECL | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32 | Micron Technology Inc | EDI88130CS55LC vs MT5C1008-55ECL |
EDI88130CS55LB | Standard SRAM, 128KX8, 55ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | EDI88130CS55LC vs EDI88130CS55LB |