EDI88130CS55LC vs EDI88130LPS55LB feature comparison

EDI88130CS55LC White Microelectronics

Buy Now Datasheet

EDI88130LPS55LB White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS WHITE ELECTRONIC DESIGNS CORP
Package Description CERAMIC, LCC-32 CERAMIC, LCC-32
Reach Compliance Code unknown unknown
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CDSO-N32 R-CDSO-N32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SON SON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Additional Feature BATTERY BACKUP OPERATION
I/O Type COMMON
Length 21.082 mm
Output Characteristics 3-STATE
Package Equivalence Code SOLCC32,.4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Seated Height-Max 2.4384 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.2 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm

Compare EDI88130CS55LC with alternatives

Compare EDI88130LPS55LB with alternatives