EDI88130CS55LC vs EDI88130PS55TM feature comparison

EDI88130CS55LC White Microelectronics

Buy Now Datasheet

EDI88130PS55TM Electronic Designs Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE MICROELECTRONICS ELECTRONIC DESIGNS INC
Package Description CERAMIC, LCC-32
Reach Compliance Code unknown unknown
Access Time-Max 55 ns 55 ns
JESD-30 Code R-CDSO-N32 R-CDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code SON DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Screening Level MIL-STD-883

Compare EDI88130CS55LC with alternatives

Compare EDI88130PS55TM with alternatives