Part Details for EDI88128CS35LB by White Microelectronics
Overview of EDI88128CS35LB by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128CS35LB
EDI88128CS35LB CAD Models
EDI88128CS35LB Part Data Attributes
|
EDI88128CS35LB
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88128CS35LB
White Microelectronics
Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDSO-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for EDI88128CS35LB
This table gives cross-reference parts and alternative options found for EDI88128CS35LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128CS35LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009EC-35L/IT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | EDI88128CS35LB vs MT5C1009EC-35L/IT |
5962-8959828MUA | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | White Microelectronics | EDI88128CS35LB vs 5962-8959828MUA |
5962-8959811MUA | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Micross Components | EDI88128CS35LB vs 5962-8959811MUA |
5962-8959828MUX | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | White Microelectronics | EDI88128CS35LB vs 5962-8959828MUX |
MT5C1009EC-35/XT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | EDI88128CS35LB vs MT5C1009EC-35/XT |
EDI88128LPS35LC | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | EDI88128CS35LB vs EDI88128LPS35LC |
EDI88128CS35LI | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | EDI88128CS35LB vs EDI88128CS35LI |
5962-8959828MUA | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, LCC-32 | Pyramid Semiconductor Corporation | EDI88128CS35LB vs 5962-8959828MUA |
EDI88128CS35LC | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | EDI88128CS35LB vs EDI88128CS35LC |
EDI88128CS35LB | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | EDI88128CS35LB vs EDI88128CS35LB |