Part Details for 5962-8959828MUX by White Microelectronics
Overview of 5962-8959828MUX by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 5962-8959828MUX
5962-8959828MUX CAD Models
5962-8959828MUX Part Data Attributes
|
5962-8959828MUX
White Microelectronics
Buy Now
|
Compare Parts:
5962-8959828MUX
White Microelectronics
Standard SRAM, 128KX8, 35ns, CMOS, CDSO32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-CDSO-N32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4384 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 5962-8959828MUX
This table gives cross-reference parts and alternative options found for 5962-8959828MUX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8959828MUX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009EC-35L/IT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-8959828MUX vs MT5C1009EC-35L/IT |
5962-8959828MUA | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, | White Microelectronics | 5962-8959828MUX vs 5962-8959828MUA |
5962-8959811MUA | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Micross Components | 5962-8959828MUX vs 5962-8959811MUA |
MT5C1009EC-35/XT | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-8959828MUX vs MT5C1009EC-35/XT |
EDI88128LPS35LC | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | 5962-8959828MUX vs EDI88128LPS35LC |
EDI88128CS35LI | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | 5962-8959828MUX vs EDI88128CS35LI |
5962-8959828MUA | Standard SRAM, 128KX8, 35ns, CMOS, CQCC32, LCC-32 | Pyramid Semiconductor Corporation | 5962-8959828MUX vs 5962-8959828MUA |
EDI88128CS35LC | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | 5962-8959828MUX vs EDI88128CS35LC |
EDI88128CS35LB | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, LCC-32 | Mercury Systems Inc | 5962-8959828MUX vs EDI88128CS35LB |
5962-8959828MUC | Standard SRAM, 128KX8, 35ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | 5962-8959828MUX vs 5962-8959828MUC |