EDI88128CS17FC
Description: Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, FP-32

Overview of EDI88128CS17FC by Mercury Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88128CS17FC by Mercury Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88128CS17FC by Mercury Systems Inc

EDI88128CS17FC
Mercury Systems Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERCURY SYSTEMS INC
Package Description
DFP,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
17 ns
JESD-30 Code
R-CDFP-F32
Length
20.828 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Seated Height-Max
2.9464 mm
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.414 mm
Want to compare parts?
  1. EDI88128CS17FC
    Mercury Systems Inc
    Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, FP-32
    VS

Alternate Parts for EDI88128CS17FC

This table gives cross-reference parts and alternative options found for EDI88128CS17FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128CS17FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88128LPS17FC Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128LPS17FC
EDI88128LPS17FB Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128LPS17FB
EDI88128LPS17FM Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128LPS17FM
EDI88128CS17FB Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128CS17FB
EDI88128LPS17FB Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128LPS17FB
EDI88128LPS17FI Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128LPS17FI
EDI88128CS17FI Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128CS17FI
EDI88128CS17FC Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128CS17FC
EDI88128CS17FC Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128CS17FC
EDI88128CS17FM Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128CS17FM
Part Number Description Manufacturer Compare
EDI88128LPS17FB Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128LPS17FB
EDI88128CS17FC Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128CS17FC
EDI88128LPS17FC Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128LPS17FC
EDI88128LPS17FM Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128LPS17FM
EDI88128LPS17FB Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 Microsemi Corporation EDI88128CS17FC vs EDI88128LPS17FB
EDI88128CS17FB Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, FP-32 Mercury Systems Inc EDI88128CS17FC vs EDI88128CS17FB
EDI88128LPS17FI Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128LPS17FI
EDI88128LPS17FC Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128LPS17FC
EDI88128CS17FM Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics EDI88128CS17FC vs EDI88128CS17FM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88128CS17FC by Mercury Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88128CS17FC by Mercury Systems Inc

Select Manufacturer
Which Manufacturer of EDI88128CS17FC would you like to use for your alert(s)?
  • Please alert me when EDI88128CS17FC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88128CS17FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88128CS17FC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88128CS17FC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88128CS17FC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88128CS17FC by Mercury Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: