Filter Your Search
1 - 5 of 5 results
|
EDI88128CS17FC
White Electronic Designs Corp
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.9464 mm | 20.828 mm | 10.414 mm | WHITE ELECTRONIC DESIGNS CORP | CERAMIC, DFP-32 | unknown | |||||||||||
|
EDI88128CS17FC
White Microelectronics
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | WHITE MICROELECTRONICS | CERAMIC, FP-32 | unknown | ||||||||||||||||||||||||
|
EDI88128CS17FC
Mercury Systems Inc
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.9464 mm | 20.828 mm | 10.414 mm | MERCURY SYSTEMS INC | DFP, | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||
|
EDI88128CS17FC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.9464 mm | 20.828 mm | 10.414 mm | MICROSEMI CORP | CERAMIC, DFP-32 | unknown | 3A991.B.2.B | 8542.32.00.41 | DFP | 32 | ||||||||||||
|
EDI88128CS17FC
Electronic Designs Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 17 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 4.5 V | 300 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDFP-F32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ELECTRONIC DESIGNS INC | unknown |