Part Details for EDI88128LPS17FI by White Microelectronics
Overview of EDI88128LPS17FI by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128LPS17FI
EDI88128LPS17FI CAD Models
EDI88128LPS17FI Part Data Attributes
|
EDI88128LPS17FI
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88128LPS17FI
White Microelectronics
Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, FP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-CDFP-F32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for EDI88128LPS17FI
This table gives cross-reference parts and alternative options found for EDI88128LPS17FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128LPS17FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88128LPS17FC | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128LPS17FI vs EDI88128LPS17FC |
EDI88128LPS17FB | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS17FI vs EDI88128LPS17FB |
EDI88128LPS17FM | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128LPS17FI vs EDI88128LPS17FM |
EDI88128CS17FB | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128LPS17FI vs EDI88128CS17FB |
EDI88128CS17FC | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, FP-32 | Mercury Systems Inc | EDI88128LPS17FI vs EDI88128CS17FC |
EDI88128LPS17FB | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128LPS17FI vs EDI88128LPS17FB |
EDI88128LPS17FI | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128LPS17FI vs EDI88128LPS17FI |
EDI88128CS17FI | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128LPS17FI vs EDI88128CS17FI |
EDI88128CS17FC | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | EDI88128LPS17FI vs EDI88128CS17FC |
EDI88128CS17FC | Standard SRAM, 128KX8, 17ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | EDI88128LPS17FI vs EDI88128CS17FC |