Part Details for EDI88128CS15TB by Mercury Systems Inc
Overview of EDI88128CS15TB by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128CS15TB
EDI88128CS15TB CAD Models
EDI88128CS15TB Part Data Attributes:
|
EDI88128CS15TB
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88128CS15TB
Mercury Systems Inc
Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for EDI88128CS15TB
This table gives cross-reference parts and alternative options found for EDI88128CS15TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128CS15TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88128CS15TI | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88128CS15TB vs EDI88128CS15TI |
L7C108DMB15 | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | EDI88128CS15TB vs L7C108DMB15 |
EDI88128CS15TI | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI88128CS15TB vs EDI88128CS15TI |
EDI88128CS15TB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI88128CS15TB vs EDI88128CS15TB |
EDI88128CS15TM | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88128CS15TB vs EDI88128CS15TM |
EDI88128CS15TI | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | EDI88128CS15TB vs EDI88128CS15TI |
EDI88128CS15TC | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | EDI88128CS15TB vs EDI88128CS15TC |
EDI88128CS15TB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88128CS15TB vs EDI88128CS15TB |
EDI88128CS15TM | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | EDI88128CS15TB vs EDI88128CS15TM |
5962-8959844MZX | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | White Microelectronics | EDI88128CS15TB vs 5962-8959844MZX |