Part Details for L7C108DMB15 by LOGIC Devices Inc
Overview of L7C108DMB15 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C108DMB15
L7C108DMB15 CAD Models
L7C108DMB15 Part Data Attributes:
|
L7C108DMB15
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C108DMB15
LOGIC Devices Inc
Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER DOWN; BATTERY BACKUP | |
JESD-30 Code | R-CDIP-T32 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for L7C108DMB15
This table gives cross-reference parts and alternative options found for L7C108DMB15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C108DMB15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88128CS15TC | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | L7C108DMB15 vs EDI88128CS15TC |
EDI88128CS15TM | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | L7C108DMB15 vs EDI88128CS15TM |
EDI88128CS15TI | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | L7C108DMB15 vs EDI88128CS15TI |
EDI88128CS15TB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | L7C108DMB15 vs EDI88128CS15TB |
EDI88128CS15TM | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | L7C108DMB15 vs EDI88128CS15TM |
5962-8959844MZX | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | White Microelectronics | L7C108DMB15 vs 5962-8959844MZX |
5962-8959844MZA | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | White Microelectronics | L7C108DMB15 vs 5962-8959844MZA |
EDI88128CS15TM | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | L7C108DMB15 vs EDI88128CS15TM |
5962-8959844MZA | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | Mercury Systems Inc | L7C108DMB15 vs 5962-8959844MZA |
EDI88128CS15TB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | L7C108DMB15 vs EDI88128CS15TB |