Part Details for EDI88130CS15TC by Electronic Designs Inc
Overview of EDI88130CS15TC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS15TC
EDI88130CS15TC CAD Models
EDI88130CS15TC Part Data Attributes
|
EDI88130CS15TC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS15TC
Electronic Designs Inc
Standard SRAM, 128KX8, 15ns, CMOS, CDIP32,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI88130CS15TC
This table gives cross-reference parts and alternative options found for EDI88130CS15TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS15TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130CS15TI | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88130CS15TC vs EDI88130CS15TI |
5962-8959841MZX | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | EDI88130CS15TC vs 5962-8959841MZX |
5962-8959841MZA | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | Mercury Systems Inc | EDI88130CS15TC vs 5962-8959841MZA |
EDI88130CS15TB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | EDI88130CS15TC vs EDI88130CS15TB |
5962-8959841MZA | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88130CS15TC vs 5962-8959841MZA |
CY7C1009-15DMB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | EDI88130CS15TC vs CY7C1009-15DMB |
L7C109DMB15 | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | EDI88130CS15TC vs L7C109DMB15 |
EDI88130CS15TB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88130CS15TC vs EDI88130CS15TB |
5962-8959841MZX | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | White Microelectronics | EDI88130CS15TC vs 5962-8959841MZX |
5962-8959841MZA | Standard SRAM, 128KX8, 15ns, CMOS, DIP-32 | Cypress Semiconductor | EDI88130CS15TC vs 5962-8959841MZA |