Part Details for EDI8465LP25QB by Electronic Designs Inc
Overview of EDI8465LP25QB by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI8465LP25QB
EDI8465LP25QB CAD Models
EDI8465LP25QB Part Data Attributes
|
EDI8465LP25QB
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8465LP25QB
Electronic Designs Inc
Standard SRAM, 64KX4, 25ns, CMOS, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8465LP25QB
This table gives cross-reference parts and alternative options found for EDI8465LP25QB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8465LP25QB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C194CM25 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | EDI8465LP25QB vs L7C194CM25 |
HM1-65798H-2 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Matra MHS | EDI8465LP25QB vs HM1-65798H-2 |
HM3-65798H-5 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24 | Matra MHS | EDI8465LP25QB vs HM3-65798H-5 |
MT5C2564C-25/XT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | EDI8465LP25QB vs MT5C2564C-25/XT |
MT5C2564C-25IT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Micron Technology Inc | EDI8465LP25QB vs MT5C2564C-25IT |
HM1-65798H/883 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Matra MHS | EDI8465LP25QB vs HM1-65798H/883 |
5962-8868105LA | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | EDI8465LP25QB vs 5962-8868105LA |
L7C194PI25 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | LOGIC Devices Inc | EDI8465LP25QB vs L7C194PI25 |
MT5C2564C-25L/883C | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | EDI8465LP25QB vs MT5C2564C-25L/883C |
CY7C194-25DMB | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | EDI8465LP25QB vs CY7C194-25DMB |