Part Details for MT5C2564C-25IT by Micron Technology Inc
Overview of MT5C2564C-25IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT5C2564C-25IT
MT5C2564C-25IT CAD Models
MT5C2564C-25IT Part Data Attributes
|
MT5C2564C-25IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2564C-25IT
Micron Technology Inc
Standard SRAM, 64KX4, 25ns, CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5C2564C-25IT
This table gives cross-reference parts and alternative options found for MT5C2564C-25IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2564C-25IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C194CM25 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | LOGIC Devices Inc | MT5C2564C-25IT vs L7C194CM25 |
HM1-65798H-2 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Matra MHS | MT5C2564C-25IT vs HM1-65798H-2 |
HM3-65798H-5 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24 | Matra MHS | MT5C2564C-25IT vs HM3-65798H-5 |
EDI8465LP25QB | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, | Electronic Designs Inc | MT5C2564C-25IT vs EDI8465LP25QB |
MT5C2564C-25/XT | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | MT5C2564C-25IT vs MT5C2564C-25/XT |
HM1-65798H/883 | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24 | Matra MHS | MT5C2564C-25IT vs HM1-65798H/883 |
5962-8868105LA | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | MT5C2564C-25IT vs 5962-8868105LA |
L7C194PI25 | Standard SRAM, 64KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | LOGIC Devices Inc | MT5C2564C-25IT vs L7C194PI25 |
MT5C2564C-25L/883C | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | MT5C2564C-25IT vs MT5C2564C-25L/883C |
CY7C194-25DMB | Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | MT5C2564C-25IT vs CY7C194-25DMB |