Part Details for EDI7F4342MC90BNC by Electronic Designs Inc
Overview of EDI7F4342MC90BNC by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI7F4342MC90BNC
EDI7F4342MC90BNC CAD Models
EDI7F4342MC90BNC Part Data Attributes
|
EDI7F4342MC90BNC
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI7F4342MC90BNC
Electronic Designs Inc
Flash Module, 8MX32, 90ns,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TTL COMPATIBLE I/O | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 8MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NOR TYPE |
Alternate Parts for EDI7F4342MC90BNC
This table gives cross-reference parts and alternative options found for EDI7F4342MC90BNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI7F4342MC90BNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8F832M-9B | Flash Module, 8MX32, 90ns | Micron Technology Inc | EDI7F4342MC90BNC vs MT8F832M-9B |
WPF8M32BA-90PSC5T | Flash Module, 8MX32, 90ns, | White Microelectronics | EDI7F4342MC90BNC vs WPF8M32BA-90PSC5T |
WPF8M32VA-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | EDI7F4342MC90BNC vs WPF8M32VA-90PSC5 |
WPF8M32PB-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | EDI7F4342MC90BNC vs WPF8M32PB-90PSC5 |
WPF8M32RA-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | EDI7F4342MC90BNC vs WPF8M32RA-90PSC5 |
WPF8M32BA-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | EDI7F4342MC90BNC vs WPF8M32BA-90PSC5 |
WPF8M32RB-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | EDI7F4342MC90BNC vs WPF8M32RB-90PSC5 |
WPF8M32VA-90PSC5T | Flash Module, 8MX32, 90ns, | White Microelectronics | EDI7F4342MC90BNC vs WPF8M32VA-90PSC5T |
STI29320-90GS | Flash Module, 8MX32, 90ns, | Simple Tech Inc | EDI7F4342MC90BNC vs STI29320-90GS |
MT8F832M-9T | Flash Module, 8MX32, 90ns | Micron Technology Inc | EDI7F4342MC90BNC vs MT8F832M-9T |