WPF8M32BA-90PSC5
Description: Flash Module, 8MX32, 90ns,

Overview of WPF8M32BA-90PSC5 by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WPF8M32BA-90PSC5 by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPF8M32BA-90PSC5 by White Microelectronics

WPF8M32BA-90PSC5
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-XSMA-N80
Memory Density
268435456 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
SINGLE
Type
NOR TYPE
Want to compare parts?
  1. WPF8M32BA-90PSC5
    White Microelectronics
    Flash Module, 8MX32, 90ns,
    VS

Alternate Parts for WPF8M32BA-90PSC5

This table gives cross-reference parts and alternative options found for WPF8M32BA-90PSC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPF8M32BA-90PSC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT8F832M-9B Flash Module, 8MX32, 90ns Micron Technology Inc WPF8M32BA-90PSC5 vs MT8F832M-9B
WPF8M32BA-90PSC5T Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32BA-90PSC5T
WPF8M32VA-90PSC5 Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32VA-90PSC5
EDI7F4342MC90BNC Flash Module, 8MX32, 90ns, Electronic Designs Inc WPF8M32BA-90PSC5 vs EDI7F4342MC90BNC
WPF8M32PB-90PSC5 Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32PB-90PSC5
WPF8M32RA-90PSC5 Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32RA-90PSC5
WPF8M32RB-90PSC5 Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32RB-90PSC5
WPF8M32VA-90PSC5T Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32VA-90PSC5T
STI29320-90GS Flash Module, 8MX32, 90ns, Simple Tech Inc WPF8M32BA-90PSC5 vs STI29320-90GS
MT8F832M-9T Flash Module, 8MX32, 90ns Micron Technology Inc WPF8M32BA-90PSC5 vs MT8F832M-9T
Part Number Description Manufacturer Compare
WPF8M32RB-90PSC5 Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32RB-90PSC5
EDI7F4342MC120BNC Flash Module, 8MX32, 120ns, SIMM-80 Microsemi Corporation WPF8M32BA-90PSC5 vs EDI7F4342MC120BNC
MT8F832M-9T Flash Module, 8MX32, 90ns Micron Technology Inc WPF8M32BA-90PSC5 vs MT8F832M-9T
EDI7F4342MC120BNC Flash Module, 8MX32, 120ns, Electronic Designs Inc WPF8M32BA-90PSC5 vs EDI7F4342MC120BNC
EDI7F4342MC100BNC Flash Module, 8MX32, 100ns, Electronic Designs Inc WPF8M32BA-90PSC5 vs EDI7F4342MC100BNC
STI29320-90GS Flash Module, 8MX32, 90ns, Simple Tech Inc WPF8M32BA-90PSC5 vs STI29320-90GS
MT8F832M-7S Flash Module, 8MX32, 70ns Micron Technology Inc WPF8M32BA-90PSC5 vs MT8F832M-7S
WPF8M32PB-90PSC5 Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32PB-90PSC5
MT8F832M-7T Flash Module, 8MX32, 70ns Micron Technology Inc WPF8M32BA-90PSC5 vs MT8F832M-7T
WPF8M32VA-90PSC5T Flash Module, 8MX32, 90ns, White Microelectronics WPF8M32BA-90PSC5 vs WPF8M32VA-90PSC5T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPF8M32BA-90PSC5 by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPF8M32BA-90PSC5 by White Microelectronics

Select Manufacturer
Which Manufacturer of WPF8M32BA-90PSC5 would you like to use for your alert(s)?
  • Please alert me when WPF8M32BA-90PSC5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPF8M32BA-90PSC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPF8M32BA-90PSC5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPF8M32BA-90PSC5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPF8M32BA-90PSC5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPF8M32BA-90PSC5 by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: