Part Details for MT8F832M-9T by Micron Technology Inc
Overview of MT8F832M-9T by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT8F832M-9T
MT8F832M-9T CAD Models
MT8F832M-9T Part Data Attributes
|
MT8F832M-9T
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8F832M-9T
Micron Technology Inc
Flash Module, 8MX32, 90ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-XSMA-N80 | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 8MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MT8F832M-9T
This table gives cross-reference parts and alternative options found for MT8F832M-9T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8F832M-9T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8F832M-9B | Flash Module, 8MX32, 90ns | Micron Technology Inc | MT8F832M-9T vs MT8F832M-9B |
WPF8M32BA-90PSC5T | Flash Module, 8MX32, 90ns, | White Microelectronics | MT8F832M-9T vs WPF8M32BA-90PSC5T |
WPF8M32VA-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | MT8F832M-9T vs WPF8M32VA-90PSC5 |
EDI7F4342MC90BNC | Flash Module, 8MX32, 90ns, | Electronic Designs Inc | MT8F832M-9T vs EDI7F4342MC90BNC |
WPF8M32PB-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | MT8F832M-9T vs WPF8M32PB-90PSC5 |
WPF8M32RA-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | MT8F832M-9T vs WPF8M32RA-90PSC5 |
WPF8M32BA-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | MT8F832M-9T vs WPF8M32BA-90PSC5 |
WPF8M32RB-90PSC5 | Flash Module, 8MX32, 90ns, | White Microelectronics | MT8F832M-9T vs WPF8M32RB-90PSC5 |
WPF8M32VA-90PSC5T | Flash Module, 8MX32, 90ns, | White Microelectronics | MT8F832M-9T vs WPF8M32VA-90PSC5T |
STI29320-90GS | Flash Module, 8MX32, 90ns, | Simple Tech Inc | MT8F832M-9T vs STI29320-90GS |