Part Details for EDI411024C70ZM by Electronic Designs Inc
Overview of EDI411024C70ZM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI411024C70ZM
EDI411024C70ZM CAD Models
EDI411024C70ZM Part Data Attributes
|
EDI411024C70ZM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI411024C70ZM
Electronic Designs Inc
Fast Page DRAM, 1MX1, 70ns, CMOS, CZIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CZIP-T20 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP20,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDI411024C70ZM
This table gives cross-reference parts and alternative options found for EDI411024C70ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI411024C70ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB511000BZL-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20 | Siemens | EDI411024C70ZM vs HYB511000BZL-70 |
NN511000LZ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20 | United Microelectronics Corporation | EDI411024C70ZM vs NN511000LZ-70 |
GM71C1000LZ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | EDI411024C70ZM vs GM71C1000LZ-70 |
EDI411024C70ZI | Fast Page DRAM, 1MX1, 70ns, CMOS, CZIP20, | Electronic Designs Inc | EDI411024C70ZM vs EDI411024C70ZI |
HYB511000BZ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20 | Siemens | EDI411024C70ZM vs HYB511000BZ-70 |
EDM411024C70ZM | Fast Page DRAM, 1MX1, 70ns, CMOS, CZIP20, | Electronic Designs Inc | EDI411024C70ZM vs EDM411024C70ZM |
EDI411024C70ZB | Fast Page DRAM, 1MX1, 70ns, CMOS, CZIP20, | Electronic Designs Inc | EDI411024C70ZM vs EDI411024C70ZB |