Part Details for EDM411024C70ZM by Electronic Designs Inc
Overview of EDM411024C70ZM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDM411024C70ZM
EDM411024C70ZM CAD Models
EDM411024C70ZM Part Data Attributes
|
EDM411024C70ZM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDM411024C70ZM
Electronic Designs Inc
Fast Page DRAM, 1MX1, 70ns, CMOS, CZIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CZIP-T20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDM411024C70ZM
This table gives cross-reference parts and alternative options found for EDM411024C70ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDM411024C70ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C1000Z-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | EDM411024C70ZM vs GM71C1000Z-70 |
EDI411024C70ZI | Fast Page DRAM, 1MX1, 70ns, CMOS, CZIP20, | Electronic Designs Inc | EDM411024C70ZM vs EDI411024C70ZI |
HYB511000BZL-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20 | Siemens | EDM411024C70ZM vs HYB511000BZL-70 |
HYB511000BZ-70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PZIP20 | Siemens | EDM411024C70ZM vs HYB511000BZ-70 |