Part Details for ECQE10222MRKW by Panasonic Electronic Components
Overview of ECQE10222MRKW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10222MRKW
ECQE10222MRKW CAD Models
ECQE10222MRKW Part Data Attributes
|
ECQE10222MRKW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10222MRKW
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for ECQE10222MRKW
This table gives cross-reference parts and alternative options found for ECQE10222MRKW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10222MRKW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10222KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MRKW vs ECQE10222KEW |
MMHF1000K22200000100 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MRKW vs MMHF1000K22200000100 |
MMHS1000K22200000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MRKW vs MMHS1000K22200000200 |
ECQE10222MRK3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MRKW vs ECQE10222MRK3 |
ECQE10222MKF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MRKW vs ECQE10222MKF9 |
ECQE10222MRK6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MRKW vs ECQE10222MRK6 |
ECQE10222MKFW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MRKW vs ECQE10222MKFW |
MMCV1000K2220000D210 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MRKW vs MMCV1000K2220000D210 |
ECQE10222MKF6 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MRKW vs ECQE10222MKF6 |
MMHD1000K22200000075 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MRKW vs MMHD1000K22200000075 |