ECQE10222MRKW
vs
ECQE10222MRK6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Capacitance
0.0022 µF
0.0022 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
Height
16.5 mm
16.5 mm
JESD-609 Code
e3
e3
Length
15.5 mm
15.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
125 V
125 V
Rated (DC) Voltage (URdc)
1000 V
1000 V
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Shape
WIRE
WIRE
Width
6 mm
6 mm
Base Number Matches
1
1
Compare ECQE10222MRKW with alternatives
Compare ECQE10222MRK6 with alternatives