Part Details for ECQE10222MKF6 by Panasonic Electronic Components
Overview of ECQE10222MKF6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE10222MKF6
ECQE10222MKF6 CAD Models
ECQE10222MKF6 Part Data Attributes
|
ECQE10222MKF6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE10222MKF6
Panasonic Electronic Components
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for ECQE10222MKF6
This table gives cross-reference parts and alternative options found for ECQE10222MKF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE10222MKF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10222MKF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MKF6 vs ECQE10222MKF9 |
MMHS1000K22200000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MKF6 vs MMHS1000K22200000200 |
ECQE10222MKF3 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MKF6 vs ECQE10222MKF3 |
ECQE10222MKF | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MKF6 vs ECQE10222MKF |
ECQE10222MKFB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MKF6 vs ECQE10222MKFB |
MMCV1000K2220000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MKF6 vs MMCV1000K2220000D220 |
MMH1000K22200000000 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MKF6 vs MMH1000K22200000000 |
ECQE10222KE9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE10222MKF6 vs ECQE10222KE9 |
MMHV1000K22200000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MKF6 vs MMHV1000K22200000200 |
MMHV1000K2220000D220 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE10222MKF6 vs MMHV1000K2220000D220 |