Part Details for ECQB1H182KF5 by Panasonic Electronic Components
Overview of ECQB1H182KF5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H182KF5
ECQB1H182KF5 CAD Models
ECQB1H182KF5 Part Data Attributes
|
ECQB1H182KF5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H182KF5
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1H182KF5
This table gives cross-reference parts and alternative options found for ECQB1H182KF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H182KF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMCF0050K18210500050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H182KF5 vs AMCF0050K18210500050 |
ECQB1H182KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H182KF5 vs ECQB1H182KF3 |
AMCS0050K1820139C220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H182KF5 vs AMCS0050K1820139C220 |
PEIM182K1H | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB1H182KF5 vs PEIM182K1H |
5TS1HRB182KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H182KF5 vs 5TS1HRB182KCS |
AMC182K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount | KEMET Corporation | ECQB1H182KF5 vs AMC182K50BB |
50F2M182K | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQB1H182KF5 vs 50F2M182K |
5TE1HRB182KAM | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1H182KF5 vs 5TE1HRB182KAM |
5TS1HRB182KAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H182KF5 vs 5TS1HRB182KAF |
AMZ182K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H182KF5 vs AMZ182K50ACK |