Part Details for 5TS1HRB182KCS by Samwha Electronics
Overview of 5TS1HRB182KCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB182KCS
5TS1HRB182KCS CAD Models
5TS1HRB182KCS Part Data Attributes
|
5TS1HRB182KCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB182KCS
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB182KCS
This table gives cross-reference parts and alternative options found for 5TS1HRB182KCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB182KCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H182KS3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB182KCS vs ECQB1H182KS3 |
5TE1HRB182KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB182KCS vs 5TE1HRB182KAN |
ECQB1H182KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB182KCS vs ECQB1H182KF3 |
AMC182K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount | KEMET Corporation | 5TS1HRB182KCS vs AMC182K50ACK |
AMZF0050K18200000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KCS vs AMZF0050K18200000050 |
AMC0050K18200000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KCS vs AMC0050K18200000000 |
AMZ182K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KCS vs AMZ182K50ACK |
QYXIH182KTP1FD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 5TS1HRB182KCS vs QYXIH182KTP1FD |
AMZ182K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KCS vs AMZ182K50BB |
AMCV0050K1820000D220 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KCS vs AMCV0050K1820000D220 |