Part Details for 5TS1HRB182KAF by Samwha Electronics
Overview of 5TS1HRB182KAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5TS1HRB182KAF
5TS1HRB182KAF CAD Models
5TS1HRB182KAF Part Data Attributes
|
5TS1HRB182KAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
5TS1HRB182KAF
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | TS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 5TS1HRB182KAF
This table gives cross-reference parts and alternative options found for 5TS1HRB182KAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5TS1HRB182KAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H182KS3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB182KAF vs ECQB1H182KS3 |
5TE1HRB182KAN | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 5TS1HRB182KAF vs 5TE1HRB182KAN |
ECQB1H182KF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 5TS1HRB182KAF vs ECQB1H182KF3 |
AMC182K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount | KEMET Corporation | 5TS1HRB182KAF vs AMC182K50ACK |
AMZF0050K18200000050 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KAF vs AMZF0050K18200000050 |
AMC0050K18200000000 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KAF vs AMC0050K18200000000 |
5TS1HRB182KCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 5TS1HRB182KAF vs 5TS1HRB182KCS |
AMZ182K50ACK | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KAF vs AMZ182K50ACK |
QYXIH182KTP1FD | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 5TS1HRB182KAF vs QYXIH182KTP1FD |
AMZ182K50BB | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 5TS1HRB182KAF vs AMZ182K50BB |