Part Details for ECET1EP333EA by Panasonic Electronic Components
Overview of ECET1EP333EA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECET1EP333EA
ECET1EP333EA CAD Models
ECET1EP333EA Part Data Attributes
|
ECET1EP333EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECET1EP333EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 19 mΩ | |
Leakage Current | 2.72489 mA | |
Length | 40 mm | |
Manufacturer Series | T-UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6840 mA | |
Series | ECE-TP | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECET1EP333EA
This table gives cross-reference parts and alternative options found for ECET1EP333EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECET1EP333EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX333M025A042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ECET1EP333EA vs 380LX333M025A042A |
B41231B5339M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECET1EP333EA vs B41231B5339M002 |
380LX333M025A042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | ECET1EP333EA vs 380LX333M025A042D |
B41231B5339M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ECET1EP333EA vs B41231B5339M067 |
ECS1EBZ333MLL10350040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Nantong Jianghai Capacitor Co Ltd | ECET1EP333EA vs ECS1EBZ333MLL10350040 |
25USC33000MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECET1EP333EA vs 25USC33000MSN35X40 |
LA5-25V333MS55# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | ELNA America Inc | ECET1EP333EA vs LA5-25V333MS55# |
25USG33000MEFCSN35X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | ECET1EP333EA vs 25USG33000MEFCSN35X40 |
B41231B5339M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECET1EP333EA vs B41231B5339M067 |
25USC33000MOOESN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ECET1EP333EA vs 25USC33000MOOESN35X40 |