Part Details for 25USC33000MOOESN35X40 by Rubycon Corporation
Overview of 25USC33000MOOESN35X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25USC33000MOOESN35X40
25USC33000MOOESN35X40 CAD Models
25USC33000MOOESN35X40 Part Data Attributes
|
25USC33000MOOESN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25USC33000MOOESN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.7249 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6750 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25USC33000MOOESN35X40
This table gives cross-reference parts and alternative options found for 25USC33000MOOESN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25USC33000MOOESN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41231B5339M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USC33000MOOESN35X40 vs B41231B5339M007 |
B41231B5339M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USC33000MOOESN35X40 vs B41231B5339M062 |
B41231B5339M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USC33000MOOESN35X40 vs B41231B5339M000 |
NRLR333M25V35X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25USC33000MOOESN35X40 vs NRLR333M25V35X40SF |
25USG33000MEFCSN35X40 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 25USC33000MOOESN35X40 vs 25USG33000MEFCSN35X40 |
B41231B5339M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USC33000MOOESN35X40 vs B41231B5339M002 |
380LX333M025A042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | 25USC33000MOOESN35X40 vs 380LX333M025A042D |
B41231B5339M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USC33000MOOESN35X40 vs B41231B5339M067 |
ECET1EP333EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 25USC33000MOOESN35X40 vs ECET1EP333EA |
HJ1E339M35040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25USC33000MOOESN35X40 vs HJ1E339M35040HA |