Part Details for 25USG33000MEFCSN35X40 by Rubycon Corporation
Overview of 25USG33000MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 25USG33000MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-25USG33000MEFCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.6200 / $8.1500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33000uF - 20% - 25VDC - 35mm dia x 40mm - -40 to 85°C RoHS: Compliant | 0 |
|
$3.7800 / $5.7400 | Buy Now |
Part Details for 25USG33000MEFCSN35X40
25USG33000MEFCSN35X40 CAD Models
25USG33000MEFCSN35X40 Part Data Attributes
|
25USG33000MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25USG33000MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.72489 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6750 mA | |
Surface Mount | NO | |
Tan Delta | 0.45 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 25USG33000MEFCSN35X40
This table gives cross-reference parts and alternative options found for 25USG33000MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25USG33000MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1EP333EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 25USG33000MEFCSN35X40 vs ECEC1EP333EA |
NRLR333M25V35X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 25USG33000MEFCSN35X40 vs NRLR333M25V35X40SF |
B41231B5339M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USG33000MEFCSN35X40 vs B41231B5339M067 |
ELP333M25BB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 25USG33000MEFCSN35X40 vs ELP333M25BB |
B41231B5339M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USG33000MEFCSN35X40 vs B41231B5339M060 |
B41231B5339M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 25USG33000MEFCSN35X40 vs B41231B5339M000 |
ECS1EBZ333MLL10350040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Nantong Jianghai Capacitor Co Ltd | 25USG33000MEFCSN35X40 vs ECS1EBZ333MLL10350040 |
B41231B5339M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USG33000MEFCSN35X40 vs B41231B5339M000 |
380LX333M025A042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33000uF, | Cornell Dubilier Electronics Inc | 25USG33000MEFCSN35X40 vs 380LX333M025A042AD |
B41231B5339M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 25USG33000MEFCSN35X40 vs B41231B5339M007 |