Part Details for EB63-S2R494XS-45 by Vishay Dale
Overview of EB63-S2R494XS-45 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EB63-S2R494XS-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB63-S2R494XS-45-ND
|
DigiKey | CONN EDGE DUAL FMALE 98POS 0.125 Min Qty: 12 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for EB63-S2R494XS-45
EB63-S2R494XS-45 CAD Models
EB63-S2R494XS-45 Part Data Attributes
|
EB63-S2R494XS-45
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
EB63-S2R494XS-45
Vishay Dale
CONNECTOR, EDGE CONNECTOR,PCB MNT,RECEPT,98 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,LOCKING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.365 inch | |
Body Depth | 0.61 inch | |
Body Length | 6.93 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |
Alternate Parts for EB63-S2R494XS-45
This table gives cross-reference parts and alternative options found for EB63-S2R494XS-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EB63-S2R494XS-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA49DSSN-S288 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | EB63-S2R494XS-45 vs ECA49DSSN-S288 |
3-1939178-3 | EDGE CONNECTOR,PCB MNT,98 CONTACTS,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | EB63-S2R494XS-45 vs 3-1939178-3 |
145493-1 | EDGE CONNECTOR,PCB MNT,98 CONTACTS,0.05 PITCH,PC TAIL TERMINAL,LOCKING | TE Connectivity | EB63-S2R494XS-45 vs 145493-1 |
40-2252-154 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | EB63-S2R494XS-45 vs 40-2252-154 |
ACC49DRAN-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EB63-S2R494XS-45 vs ACC49DRAN-S734 |
AMC49DSXH | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EB63-S2R494XS-45 vs AMC49DSXH |
ACC49DRTI-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EB63-S2R494XS-45 vs ACC49DRTI-S734 |
AMC49DSXS | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | EB63-S2R494XS-45 vs AMC49DSXS |
40-2352-127 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | EB63-S2R494XS-45 vs 40-2352-127 |
51740-10214404ALF | Board Connector, 150 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | EB63-S2R494XS-45 vs 51740-10214404ALF |