Part Details for ACC49DRTI-S734 by Sullins Connector Solutions
Overview of ACC49DRTI-S734 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC49DRTI-S734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC49DRTI-S734-ND
|
DigiKey | CONN EDGE DUAL FMALE 98POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$27.7090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$30.3200 | Buy Now |
Part Details for ACC49DRTI-S734
ACC49DRTI-S734 CAD Models
ACC49DRTI-S734 Part Data Attributes
|
ACC49DRTI-S734
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC49DRTI-S734
Sullins Connector Solutions
Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 5.775 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |
Alternate Parts for ACC49DRTI-S734
This table gives cross-reference parts and alternative options found for ACC49DRTI-S734. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC49DRTI-S734, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10314403ALF | Board Connector, 150 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | ACC49DRTI-S734 vs 51740-10314403ALF |
51740-10114405ALF | Board Connector, 150 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | ACC49DRTI-S734 vs 51740-10114405ALF |
40-2251-154 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | ACC49DRTI-S734 vs 40-2251-154 |
ACC49DRAN-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC49DRTI-S734 vs ACC49DRAN-S734 |
40-2350-127 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | ACC49DRTI-S734 vs 40-2350-127 |
ECA49DSSN-S288 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ACC49DRTI-S734 vs ECA49DSSN-S288 |
ABC49DRTI-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC49DRTI-S734 vs ABC49DRTI-S734 |
FCN-074J098-G/3P | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Friction Ramp | FUJITSU Limited | ACC49DRTI-S734 vs FCN-074J098-G/3P |
ABC49DRAN-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC49DRTI-S734 vs ABC49DRAN-S734 |
1-1939178-3 | EDGE CONNECTOR,PCB MNT,98 CONTACTS,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | ACC49DRTI-S734 vs 1-1939178-3 |