Part Details for 40-2352-127 by TE Connectivity
Overview of 40-2352-127 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 40-2352-127
40-2352-127 CAD Models
40-2352-127 Part Data Attributes
|
40-2352-127
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40-2352-127
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.486 inch | |
Body Depth | 0.4 inch | |
Body Length | 8.95 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S216P40 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 256 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 40-2352-127
This table gives cross-reference parts and alternative options found for 40-2352-127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-2352-127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10314403ALF | Board Connector, 150 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 40-2352-127 vs 51740-10314403ALF |
51740-10114405ALF | Board Connector, 150 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 40-2352-127 vs 51740-10114405ALF |
40-2251-154 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | 40-2352-127 vs 40-2251-154 |
ACC49DRAN-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-2352-127 vs ACC49DRAN-S734 |
40-2350-127 | HEADER CONNECTOR,HYBRID,PLUG,216+40 CONTACTS,SKT | TE Connectivity | 40-2352-127 vs 40-2350-127 |
ECA49DSSN-S288 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 40-2352-127 vs ECA49DSSN-S288 |
ABC49DRTI-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-2352-127 vs ABC49DRTI-S734 |
FCN-074J098-G/3P | Card Edge Connector, 98 Contact(s), 2 Row(s), Straight, Press Fit Terminal, Friction Ramp | FUJITSU Limited | 40-2352-127 vs FCN-074J098-G/3P |
ABC49DRAN-S734 | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 40-2352-127 vs ABC49DRAN-S734 |
1-1939178-3 | EDGE CONNECTOR,PCB MNT,98 CONTACTS,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | 40-2352-127 vs 1-1939178-3 |