Part Details for E4001NL by Pulse Electronics Corporation
Overview of E4001NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E4001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6203
|
Newark | Mdl, sin,10D,1:2,smt, tu Rpb/Tube |Pulse E4001NL Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.2400 | Buy Now |
DISTI #
553-1829-5-ND
|
DigiKey | XFRMR LAN ISOL 10BASE-T 1:2 SMD Min Qty: 1 Lead time: 13 Weeks Container: Tube |
16 In Stock |
|
$3.1272 / $5.8500 | Buy Now |
DISTI #
E4001NL
|
Avnet Americas | Telecom Transformer 1:2/1:1 3000Vrms 0.8Ohm Prim. DCR Surface Mount - Rail/Tube (Alt: E4001NL) RoHS: Compliant Min Qty: 720 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.5469 / $2.8965 | Buy Now |
DISTI #
673-E4001NL
|
Mouser Electronics | Pulse Transformers 10Base-T SMD 112uH .8Ohms 1-Port RoHS: Compliant | 325 |
|
$3.0800 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 40 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4800 / $5.1900 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
DISTI #
000000000002153298
|
Sager | Pulse Transformers 10Base-T SMD 112uH .8Ohms 1-Port Min Qty: 720 | 0 |
|
$2.6300 | Buy Now |
DISTI #
E4001NL
|
Avnet Abacus | Telecom Transformer 1:2/1:1 3000Vrms 0.8Ohm Prim. DCR Surface Mount (Alt: E4001NL) RoHS: Compliant Min Qty: 720 Package Multiple: 40 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | XFRMR LAN ISOL 10BASE-T 1:2 SMD | 8000 |
|
RFQ |
Part Details for E4001NL
E4001NL CAD Models
E4001NL Part Data Attributes:
|
E4001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
E4001NL
Pulse Electronics Corporation
Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT, DIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO, WITH RJ45 CONNECTOR | |
Application | LAN; 10 BASE-T | |
Height | 5.08 mm | |
Isolation Voltage | 3000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 112 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2CT; 1CT:1CT | |
Width | 7.24 mm |
Alternate Parts for E4001NL
This table gives cross-reference parts and alternative options found for E4001NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E4001NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68051T | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | E4001NL vs PE-68051T |
PE-68616 | Datacom Transformer, ISDN Application(s), 1CS:1.25 | Pulse Electronics Corporation | E4001NL vs PE-68616 |
DA2320-ALSD | Pulse Transformer | Coilcraft Inc | E4001NL vs DA2320-ALSD |
P0544 | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | E4001NL vs P0544 |
E50021T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | E4001NL vs E50021T |
H0006 | Datacom Transformer, 10/100 PC CARD Application(s), 1.25:1 | Pulse Electronics Corporation | E4001NL vs H0006 |
P0544T | Pulse Transformer, GATE DRIVE Application(s), 1:1:1 | Pulse Electronics Corporation | E4001NL vs P0544T |
E5007T | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | E4001NL vs E5007T |
PE-68065L | Datacom Transformer, 10 BASE-T Application(s), 1CT:1.414CT | Pulse Electronics Corporation | E4001NL vs PE-68065L |
E5007NLT | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | E4001NL vs E5007NLT |