Part Details for P0544T by Pulse Electronics Corporation
Overview of P0544T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0544T
P0544T CAD Models
P0544T Part Data Attributes
|
P0544T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0544T
Pulse Electronics Corporation
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND BREADTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GATE DRIVE | |
ET Product-Min | 45.1 V-us | |
Height | 7.62 mm | |
Isolation Voltage | 1500 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 3300 µH | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 8.64 mm |
Alternate Parts for P0544T
This table gives cross-reference parts and alternative options found for P0544T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0544T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | P0544T vs PE-65792T |
PE-68801 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | P0544T vs PE-68801 |
E5001 | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | P0544T vs E5001 |
PE-65506T | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | P0544T vs PE-65506T |
E5002NLT | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT, ROHS COMPLIANT | Pulse Electronics Corporation | P0544T vs E5002NLT |
PE-65792 | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | P0544T vs PE-65792 |
PT61003EL | Datacom Transformer, ETHERNET; 10 BASE-T; 100 BASE-TX; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | P0544T vs PT61003EL |
S553-1006-AE | Datacom Transformer, LAN; 10 BASE-T Application(s), 1:1 | Bel Fuse | P0544T vs S553-1006-AE |
PT61010E | Datacom Transformer, LAN; ETHERNET Application(s), 1CT:2CT; 1CT:1CT | Bourns Inc | P0544T vs PT61010E |
E5002T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | P0544T vs E5002T |