Part Details for E2SLAS-FREQ3 by Ecliptek Corporation
Overview of E2SLAS-FREQ3 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E2SLAS-FREQ3
E2SLAS-FREQ3 CAD Models
E2SLAS-FREQ3 Part Data Attributes
|
E2SLAS-FREQ3
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E2SLAS-FREQ3
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 7.999 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E2SLAS-FREQ3
This table gives cross-reference parts and alternative options found for E2SLAS-FREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SLAS-FREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2SMA-S-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SLAS-FREQ3 vs E2SMA-S-FREQ3 |
EC2SM-S-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SLAS-FREQ3 vs EC2SM-S-FREQ3 |
E2SKAS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | E2SLAS-FREQ3 vs E2SKAS-FREQ3 |
E2SMAS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | E2SLAS-FREQ3 vs E2SMAS-FREQ3 |
EC2SMB-S-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | E2SLAS-FREQ3 vs EC2SMB-S-FREQ3 |
E2SLAS-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | E2SLAS-FREQ3 vs E2SLAS-FREQ3TR |
E2SMS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | E2SLAS-FREQ3 vs E2SMS-FREQ3 |
E2SKAS-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | E2SLAS-FREQ3 vs E2SKAS-FREQ3TR |
EC2SMS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | E2SLAS-FREQ3 vs EC2SMS-FREQ3 |
EC2SMS-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | E2SLAS-FREQ3 vs EC2SMS-FREQ3TR |