Part Details for EC2SMS-FREQ3TR by Ecliptek Corporation
Overview of EC2SMS-FREQ3TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EC2SMS-FREQ3TR
EC2SMS-FREQ3TR CAD Models
EC2SMS-FREQ3TR Part Data Attributes
|
EC2SMS-FREQ3TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SMS-FREQ3TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Manufacturer Series | EC2SM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 7.999 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L13.3XB4.85XH4.5 (mm) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for EC2SMS-FREQ3TR
This table gives cross-reference parts and alternative options found for EC2SMS-FREQ3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC2SMS-FREQ3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E2SMS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SMS-FREQ3 |
E2SLAS-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SLAS-FREQ3TR |
E2SMAS-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SMAS-FREQ3TR |
E2SLAS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SLAS-FREQ3 |
EC2SMA-S-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | EC2SMS-FREQ3TR vs EC2SMA-S-FREQ3TR |
E2SMAS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SMAS-FREQ3 |
EC2SMS-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz | Ecliptek Corporation | EC2SMS-FREQ3TR vs EC2SMS-FREQ3 |
E2SMA-S-FREQ3TR | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SMA-S-FREQ3TR |
E2SMB-S-FREQ2 | QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SMB-S-FREQ2 |
E2SMA-S-FREQ3 | QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 | Ecliptek Corporation | EC2SMS-FREQ3TR vs E2SMA-S-FREQ3 |