Datasheets
E2SKAS-FREQ3 by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN

Part Details for E2SKAS-FREQ3 by Ecliptek Corporation

Overview of E2SKAS-FREQ3 by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for E2SKAS-FREQ3

E2SKAS-FREQ3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E2SKAS-FREQ3 Part Data Attributes

E2SKAS-FREQ3 Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
E2SKAS-FREQ3 Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.80
Additional Feature AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.002%
Frequency Tolerance 15 ppm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 7.999 MHz
Operating Frequency-Min 6 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance 120 Ω
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for E2SKAS-FREQ3

This table gives cross-reference parts and alternative options found for E2SKAS-FREQ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SKAS-FREQ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
E2SMA-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMA-S-FREQ3TR
E2SLAS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SKAS-FREQ3 vs E2SLAS-FREQ3
EC2SMS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation E2SKAS-FREQ3 vs EC2SMS-FREQ3
E2SMS-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SKAS-FREQ3 vs E2SMS-FREQ3TR
E2SMAS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SKAS-FREQ3 vs E2SMAS-FREQ3
EC2SMB-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs EC2SMB-S-FREQ3
E2SMA-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMA-S-FREQ3
E2SMS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6MHz - 7.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/UP, 2 PIN Ecliptek Corporation E2SKAS-FREQ3 vs E2SMS-FREQ3
E2SMB-S-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMB-S-FREQ2
EC2SMA-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs EC2SMA-S-FREQ3
Part Number Description Manufacturer Compare
E2SMK-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMK-S-FREQ3
E2SMB-S-FREQ2 QUARTZ CRYSTAL RESONATOR, 5 MHz - 5.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMB-S-FREQ2
EC2SMS-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz Ecliptek Corporation E2SKAS-FREQ3 vs EC2SMS-FREQ3
E2SMJ-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMJ-S-FREQ3
E2SML-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SML-S-FREQ3TR
E2SML-S-FREQ3 QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SML-S-FREQ3
E2SMJ-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMJ-S-FREQ3TR
E2SMA-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMA-S-FREQ3TR
E2SMK-S-FREQ3TR QUARTZ CRYSTAL RESONATOR, 6 MHz - 7.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E2SKAS-FREQ3 vs E2SMK-S-FREQ3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2SKAS-FREQ3 by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2SKAS-FREQ3 by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E2SKAS-FREQ3 would you like to use for your alert(s)?
  • Please alert me when E2SKAS-FREQ3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2SKAS-FREQ3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2SKAS-FREQ3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2SKAS-FREQ3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2SKAS-FREQ3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2SKAS-FREQ3 by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: