There are no models available for this part yet.
Overview of E28F008SA-120 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for E28F008SA-120 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 41 |
|
RFQ | ||||
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 571 |
|
$9.0000 / $13.5000 | Buy Now | ||
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 21 |
|
$11.1000 / $13.5000 | Buy Now | ||
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 15 |
|
$12.0000 / $13.5000 | Buy Now | ||
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 11 |
|
$19.9400 / $22.4325 | Buy Now | ||
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 3 |
|
$12.5958 / $13.4955 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 66 |
|
$25.0000 / $38.4600 | Buy Now |
CAD Models for E28F008SA-120 by Intel Corporation
Part Data Attributes for E28F008SA-120 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
TSOP
|
Package Description
|
10 X 20 MM, TSOP-40
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
120 ns
|
Additional Feature
|
DEEP POWER-DOWN
|
Command User Interface
|
YES
|
Data Polling
|
NO
|
JESD-30 Code
|
R-PDSO-G40
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
8388608 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Sectors/Size
|
16
|
Number of Terminals
|
40
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP40,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
12 V
|
Qualification Status
|
Not Qualified
|
Ready/Busy
|
YES
|
Seated Height-Max
|
1.2 mm
|
Sector Size
|
64K
|
Standby Current-Max
|
0.0000012 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
NO
|
Type
|
NOR TYPE
|
Width
|
10 mm
|
Alternate Parts for E28F008SA-120
This table gives cross-reference parts and alternative options found for E28F008SA-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F008SA-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH28F008SAHT-KF12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | E28F008SA-120 vs LH28F008SAHT-KF12 |
LH28F008SAT-KF12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | E28F008SA-120 vs LH28F008SAT-KF12 |
M28F841-120N1TR | 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008SA-120 vs M28F841-120N1TR |
M28F841-120N6TR | 1MX8 FLASH 12V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 | STMicroelectronics | E28F008SA-120 vs M28F841-120N6TR |
LH28F008SAT-12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | E28F008SA-120 vs LH28F008SAT-12 |
LH28F008SAHT-12 | Flash, 1MX8, 120ns, PDSO40, TSOP1-40 | Sharp Corp | E28F008SA-120 vs LH28F008SAHT-12 |
Related Parts for E28F008SA-120
-
RC28F160C3BD70Flash Memories
-
PIC24EP512GU814-I/PLMicrocontrollers
-
LM224JOperational Amplifiers
-
LM2574HVN-12Switching Regulator or Controllers
-
BTS50055-1TMAPeripheral Drivers
-
ACS716KLATR-6BB-NL-TOther Analog ICs
-
P85C220-80Programmable Logic Devices
-
MAX1232CSAPower Management Circuits
-
AD7984BRMZAnalog to Digital Converters