Part Details for E28F008S5-120 by Intel Corporation
Overview of E28F008S5-120 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E28F008S5-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR Flash, 1M x 8, 40 Pin, Plastic, TSSOP | 7 |
|
$36.6700 / $38.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 993 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 31 |
|
RFQ | |
|
Chip1Cloud | BYTE-WIDE SMART 5 FlashFile MEMORY FAMILY 4, 8, AND 16 MBIT | 1340 |
|
RFQ |
Part Details for E28F008S5-120
E28F008S5-120 CAD Models
E28F008S5-120 Part Data Attributes
|
E28F008S5-120
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F008S5-120
Intel Corporation
Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | USER-SELECTABLE 5V OR 12V VPP | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP40,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for E28F008S5-120
This table gives cross-reference parts and alternative options found for E28F008S5-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F008S5-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080-120ECB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Spansion | E28F008S5-120 vs AM29F080-120ECB |
HY29F080T-12E | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | SK Hynix Inc | E28F008S5-120 vs HY29F080T-12E |
AM29F080B-120FI | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | E28F008S5-120 vs AM29F080B-120FI |
AM29F080B-120FC | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | E28F008S5-120 vs AM29F080B-120FC |
AM29F080B-120FIB | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | E28F008S5-120 vs AM29F080B-120FIB |
AM29F080-120EIB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | E28F008S5-120 vs AM29F080-120EIB |
AM29F080B-120FE | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | E28F008S5-120 vs AM29F080B-120FE |
AM29F080B-120EC | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | E28F008S5-120 vs AM29F080B-120EC |
HY29F080T-12I | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | SK Hynix Inc | E28F008S5-120 vs HY29F080T-12I |
AM29F080B-120FCB | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | E28F008S5-120 vs AM29F080B-120FCB |