Part Details for AM29F080-120ECB by Spansion
Overview of AM29F080-120ECB by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AM29F080-120ECB
AM29F080-120ECB CAD Models
AM29F080-120ECB Part Data Attributes
|
AM29F080-120ECB
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29F080-120ECB
Spansion
Flash, 1MX8, 120ns, PDSO40, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AM29F080-120ECB
This table gives cross-reference parts and alternative options found for AM29F080-120ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F080-120ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F080T-12E | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | SK Hynix Inc | AM29F080-120ECB vs HY29F080T-12E |
AM29F080B-120FI | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F080-120ECB vs AM29F080B-120FI |
AM29F080B-120FC | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F080-120ECB vs AM29F080B-120FC |
AM29F080B-120FIB | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29F080-120ECB vs AM29F080B-120FIB |
AM29F080-120EIB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AM29F080-120ECB vs AM29F080-120EIB |
AM29F080B-120FE | Flash, 1MX8, 120ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | AM29F080-120ECB vs AM29F080B-120FE |
AM29F080B-120EC | Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 | AMD | AM29F080-120ECB vs AM29F080B-120EC |
HY29F080T-12I | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | SK Hynix Inc | AM29F080-120ECB vs HY29F080T-12I |
AM29F080B-120FCB | Flash, 1MX8, 120ns, PDSO40, REVERSE, TSOP-40 | AMD | AM29F080-120ECB vs AM29F080B-120FCB |
AS29F080-120TI | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 | Alliance Semiconductor Corporation | AM29F080-120ECB vs AS29F080-120TI |