Part Details for AT49F008-12TJ by Atmel Corporation
Overview of AT49F008-12TJ by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HT-R12TJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805HT-R12TJR | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805HT-R12TJLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Part Details for AT49F008-12TJ
AT49F008-12TJ CAD Models
AT49F008-12TJ Part Data Attributes
|
AT49F008-12TJ
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT49F008-12TJ
Atmel Corporation
Flash, 1MX8, 120ns, PDSO40, PLASTIC, TSOP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for AT49F008-12TJ
This table gives cross-reference parts and alternative options found for AT49F008-12TJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT49F008-12TJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F080B-120ECB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AT49F008-12TJ vs AM29F080B-120ECB |
HY29F080T-12I | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | SK Hynix Inc | AT49F008-12TJ vs HY29F080T-12I |
AM29F080-120EEB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AT49F008-12TJ vs AM29F080-120EEB |
AM29F080B-120EEB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AT49F008-12TJ vs AM29F080B-120EEB |
AM29F080-120ECB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | Spansion | AT49F008-12TJ vs AM29F080-120ECB |
AM29F080-120EIB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AT49F008-12TJ vs AM29F080-120EIB |
AM29F080B-120EIB | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AT49F008-12TJ vs AM29F080B-120EIB |
AM29F080-120EE | Flash, 1MX8, 120ns, PDSO40, TSOP-40 | AMD | AT49F008-12TJ vs AM29F080-120EE |
LH28F008SCHT-V12 | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, 1.2 MM HEIGHT, TSOP-40 | Sharp Corp | AT49F008-12TJ vs LH28F008SCHT-V12 |
E28F008S5-120 | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP-40 | Intel Corporation | AT49F008-12TJ vs E28F008S5-120 |