Part Details for E28F004BV-B80 by Intel Corporation
Overview of E28F004BV-B80 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E28F004BV-B80
E28F004BV-B80 CAD Models
E28F004BV-B80 Part Data Attributes
|
E28F004BV-B80
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
E28F004BV-B80
Intel Corporation
512KX8 FLASH 5V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | 10 X 20 MM, TSOP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
Additional Feature | CAN BE OPERATED IN 4.5V TO 5.5V; BOTTOM BOOT BLOCK | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for E28F004BV-B80
This table gives cross-reference parts and alternative options found for E28F004BV-B80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E28F004BV-B80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400BT70MT3E | 256KX16 FLASH 5V PROM, 70ns, PDSO44, 0.500 INCH, LEAD FREE, PLASTIC, SOP-44 | STMicroelectronics | E28F004BV-B80 vs M29F400BT70MT3E |
HN62434F-20 | MASK ROM, 512KX8, 200ns, CMOS, PDSO48, PLASTIC, SOP-48 | Hitachi Ltd | E28F004BV-B80 vs HN62434F-20 |
AM29F400BB-55EI0 | Flash, 256KX16, 55ns, PDSO48, MO-142DD, TSOP-48 | AMD | E28F004BV-B80 vs AM29F400BB-55EI0 |
AT27C4096-12TI | OTP ROM, 256KX16, 120ns, CMOS, PDSO40, PLASTIC, TSOP-40 | Atmel Corporation | E28F004BV-B80 vs AT27C4096-12TI |
AM29F400AB-150FE | Flash, 512KX8, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | E28F004BV-B80 vs AM29F400AB-150FE |
AM29DL400BB-120FI | Flash, 256KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | E28F004BV-B80 vs AM29DL400BB-120FI |
AM29LV004BB-70FC | Flash, 512KX8, 70ns, PDSO40, REVERSE, MO-142CD, TSOP-40 | AMD | E28F004BV-B80 vs AM29LV004BB-70FC |
M29W400DT45N6E | Flash, 256KX16, 45ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | E28F004BV-B80 vs M29W400DT45N6E |
M29F400BT45N3 | 256KX16 FLASH 5V PROM, 45ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | E28F004BV-B80 vs M29F400BT45N3 |
M29F400BB55MT1 | 256KX16 FLASH 5V PROM, 55ns, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | STMicroelectronics | E28F004BV-B80 vs M29F400BB55MT1 |