Part Details for E1UFAS-FREQ1-I2TR by Ecliptek Corporation
Overview of E1UFAS-FREQ1-I2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UFAS-FREQ1-I2TR
E1UFAS-FREQ1-I2TR CAD Models
E1UFAS-FREQ1-I2TR Part Data Attributes
|
E1UFAS-FREQ1-I2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UFAS-FREQ1-I2TR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 4.999 MHz | |
Operating Frequency-Min | 3.579545 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1UFAS-FREQ1-I2TR
This table gives cross-reference parts and alternative options found for E1UFAS-FREQ1-I2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UFAS-FREQ1-I2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1UFAS-FREQ1-CX | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UFAS-FREQ1-CX |
E1UTAS-FREQ1-CXTR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UTAS-FREQ1-CXTR |
E1UDAS-FREQ1-CXTR | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UDAS-FREQ1-CXTR |
E1UFAS-FREQ1-TR | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UFAS-FREQ1-TR |
E1UTAS-FREQ1-CXA | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UTAS-FREQ1-CXA |
E1UEAS-FREQ1-CXA | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UEAS-FREQ1-CXA |
E1UDAS-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UDAS-FREQ1 |
E1UEAS-FREQ1-I2A | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UEAS-FREQ1-I2A |
E1UDAS-FREQ1-TR | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UDAS-FREQ1-TR |
E1UEAS-FREQ1-I2TR | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UFAS-FREQ1-I2TR vs E1UEAS-FREQ1-I2TR |