Part Details for E1UEAS-FREQ1-CX by Ecliptek Corporation
Overview of E1UEAS-FREQ1-CX by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1UEAS-FREQ1-CX
E1UEAS-FREQ1-CX CAD Models
E1UEAS-FREQ1-CX Part Data Attributes
|
E1UEAS-FREQ1-CX
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
E1UEAS-FREQ1-CX
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 4.999 MHz | |
Operating Frequency-Min | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for E1UEAS-FREQ1-CX
This table gives cross-reference parts and alternative options found for E1UEAS-FREQ1-CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UEAS-FREQ1-CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E1UFAS-FREQ1-CX | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UFAS-FREQ1-CX |
E1UFAS-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UFAS-FREQ1 |
E1UFAS-FREQ1-CXTR | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UFAS-FREQ1-CXTR |
E1UEAS-FREQ1-I2TR | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UEAS-FREQ1-I2TR |
E1UFAS-FREQ1-A | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UFAS-FREQ1-A |
E1UTAS-FREQ1-A | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UTAS-FREQ1-A |
E1UTAS-FREQ1-TR | QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, ROHS COMPLIANT | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UTAS-FREQ1-TR |
E1UFAS-FREQ1-TR | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UFAS-FREQ1-TR |
E1UDAS-FREQ1 | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UDAS-FREQ1 |
E1UDAS-FREQ1-I2A | QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN | Ecliptek Corporation | E1UEAS-FREQ1-CX vs E1UDAS-FREQ1-I2A |