E1UFAS-FREQ1-CXTR
Ecliptek Corporation
Description: QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN

Overview of E1UFAS-FREQ1-CXTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for E1UFAS-FREQ1-CXTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E1UFAS-FREQ1-CXTR by Ecliptek Corporation

E1UFAS-FREQ1-CXTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
4.999 MHz
Operating Frequency-Min
3.579545 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance
200 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. E1UFAS-FREQ1-CXTR
    Ecliptek Corporation
    QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN
    VS

Alternate Parts for E1UFAS-FREQ1-CXTR

This table gives cross-reference parts and alternative options found for E1UFAS-FREQ1-CXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E1UFAS-FREQ1-CXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E1UFAS-FREQ1-CX QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UFAS-FREQ1-CX
E1UFAS-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UFAS-FREQ1
E1UEAS-FREQ1-I2TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UEAS-FREQ1-I2TR
E1UFAS-FREQ1-A QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UFAS-FREQ1-A
E1UTAS-FREQ1-A QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, ROHS COMPLIANT Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UTAS-FREQ1-A
E1UTAS-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, ROHS COMPLIANT Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UTAS-FREQ1-TR
E1UFAS-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UFAS-FREQ1-TR
E1UEAS-FREQ1-CX QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UEAS-FREQ1-CX
E1UDAS-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UDAS-FREQ1
E1UDAS-FREQ1-I2A QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UDAS-FREQ1-I2A
Part Number Description Manufacturer Compare
E1UEAS-FREQ1-I2A QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UEAS-FREQ1-I2A
EC1E-S-FREQ1TR QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz Ecliptek Corporation E1UFAS-FREQ1-CXTR vs EC1E-S-FREQ1TR
E1UDAS-FREQ1-CX QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UDAS-FREQ1-CX
E1UE-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UE-S-FREQ1
E1UFAS-FREQ1-I2A QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UFAS-FREQ1-I2A
EC1E-S-FREQ1 QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, RESISTANCE WELDED PACKAGE-2 Ecliptek Corporation E1UFAS-FREQ1-CXTR vs EC1E-S-FREQ1
E1UE-S-FREQ1TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/U, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UE-S-FREQ1TR
E1UFAS-FREQ1-TR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UFAS-FREQ1-TR
E1UEAS-FREQ1-CXTR QUARTZ CRYSTAL RESONATOR, 3.579545MHz - 4.999MHz, ROHS COMPLIANT, RESISTANCE WELDED, HC-49/US, 2 PIN Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UEAS-FREQ1-CXTR
E1UTAS-FREQ1-I2A QUARTZ CRYSTAL RESONATOR, 3.579545 MHz - 4.999 MHz, ROHS COMPLIANT Ecliptek Corporation E1UFAS-FREQ1-CXTR vs E1UTAS-FREQ1-I2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E1UFAS-FREQ1-CXTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E1UFAS-FREQ1-CXTR by Ecliptek Corporation

  • Please alert me when E1UFAS-FREQ1-CXTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E1UFAS-FREQ1-CXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E1UFAS-FREQ1-CXTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E1UFAS-FREQ1-CXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E1UFAS-FREQ1-CXTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E1UFAS-FREQ1-CXTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: