Part Details for E-UC3843BD1013TR by STMicroelectronics
Overview of E-UC3843BD1013TR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for E-UC3843BD1013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E-UC3843BD1013TR
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SO N T/R - Tape and Reel (Alt: E-UC3843BD1013TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for E-UC3843BD1013TR
E-UC3843BD1013TR CAD Models
E-UC3843BD1013TR Part Data Attributes:
|
E-UC3843BD1013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-UC3843BD1013TR
STMicroelectronics
Current Mode PWM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for E-UC3843BD1013TR
This table gives cross-reference parts and alternative options found for E-UC3843BD1013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-UC3843BD1013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL2843DG4-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | E-UC3843BD1013TR vs TL2843DG4-8 |
UC2843BD1013TR | Current Mode PWM | STMicroelectronics | E-UC3843BD1013TR vs UC2843BD1013TR |
E-UC3843BD1 | Current Mode PWM | STMicroelectronics | E-UC3843BD1013TR vs E-UC3843BD1 |
E-UC2843BD1013TR | Current Mode PWM | STMicroelectronics | E-UC3843BD1013TR vs E-UC2843BD1013TR |
E-UC2843BD1 | Current Mode PWM | STMicroelectronics | E-UC3843BD1013TR vs E-UC2843BD1 |
UC2843BD1 | Current Mode PWM | STMicroelectronics | E-UC3843BD1013TR vs UC2843BD1 |
TL2843DRG4-8 | Economy single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40-85C 8-SOIC -40 to 85 | Texas Instruments | E-UC3843BD1013TR vs TL2843DRG4-8 |