Part Details for DV74HCT08AN by avg Semiconductors
Overview of DV74HCT08AN by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DV74HCT08AN
DV74HCT08AN CAD Models
DV74HCT08AN Part Data Attributes
|
DV74HCT08AN
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HCT08AN
avg Semiconductors
AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74HCT08AN
This table gives cross-reference parts and alternative options found for DV74HCT08AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT08AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT08F | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Rochester Electronics LLC | DV74HCT08AN vs CD54HCT08F |
CD74HCT08E | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Intersil Corporation | DV74HCT08AN vs CD74HCT08E |
DM5409J/883 | AND Gate, 54 Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | DV74HCT08AN vs DM5409J/883 |
CD74HCT08EX | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | DV74HCT08AN vs CD74HCT08EX |
CD74HCT08E | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | DV74HCT08AN vs CD74HCT08E |
MM74HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DV74HCT08AN vs MM74HCT08J |
MC74HCT08AN | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DV74HCT08AN vs MC74HCT08AN |
933668910652 | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | DV74HCT08AN vs 933668910652 |
MC54HCT08AJ | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DV74HCT08AN vs MC54HCT08AJ |
DM5409J | 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Texas Instruments | DV74HCT08AN vs DM5409J |