Part Details for CD74HCT08E by Intersil Corporation
Overview of CD74HCT08E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for CD74HCT08E
CD74HCT08E CAD Models
CD74HCT08E Part Data Attributes
|
CD74HCT08E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT08E
Intersil Corporation
HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT08E
This table gives cross-reference parts and alternative options found for CD74HCT08E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT08E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT08F | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Rochester Electronics LLC | CD74HCT08E vs CD54HCT08F |
DM5409J/883 | AND Gate, 54 Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | CD74HCT08E vs DM5409J/883 |
CD74HCT08EX | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HCT08E vs CD74HCT08EX |
CD74HCT08E | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | CD74HCT08E vs CD74HCT08E |
MM74HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD74HCT08E vs MM74HCT08J |
MC74HCT08AN | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HCT08E vs MC74HCT08AN |
933668910652 | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | CD74HCT08E vs 933668910652 |
MC54HCT08AJ | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | CD74HCT08E vs MC54HCT08AJ |
DM5409J | 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Texas Instruments | CD74HCT08E vs DM5409J |
DM5409J | IC 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | CD74HCT08E vs DM5409J |